
3RA21100EH151BB4 | |
---|---|
DigiKey Part Number | 3473-3RA21100EH151BB4-ND |
Manufacturer | |
Manufacturer Product Number | 3RA21100EH151BB4 |
Description | STARTER DOL FB S00 0.28-0.4A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 24VDC Supply 0.3A 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | 3RA21100EH151BB4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 690V | |
Current - Output | 0.3A | |
Wattage - Load | 90 W | |
Voltage - Supply | 24VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿16,718.33000 | ฿16,718.33 |