
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 30VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 70 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, EAC, RCM, UKCA, UR | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5,970.25000 | ฿5,970.25 |