3RF21301AA06 | |
---|---|
cms-digikey-product-number | 3473-3RF21301AA06-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 3RF21301AA06 |
cms-description | SS RELAY,22.5MM,30A,600V,24VDC-C |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | Solid State SPST-NO (1 Form A) |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 24VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 30 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, EAC, RCM, UKCA, UR, VDE | |
Grade | - | |
Qualification | - |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | ฿8,223.15000 | ฿8,223.15 |