cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RF21503AA02

DigiKey Part Number
3473-3RF21503AA02-ND
Manufacturer
Manufacturer Product Number
3RF21503AA02
Description
SS RELAY,22.5MM,50A,230V,24VDC-C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
24VDC
Voltage - Load
24 V ~ 230 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, EAC, RCM, UKCA, UR, VDE
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿5,588.38000฿5,588.38
Manufacturers Standard Package