
3RF23301AA24 | |
---|---|
DigiKey Part Number | 3473-3RF23301AA24-ND |
Manufacturer | |
Manufacturer Product Number | 3RF23301AA24 |
Description | 30A 230-460V SSC ZRO SCRW 110-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 30 A | |
Voltage - Input | 110 ~ 230VAC | |
Voltage - Load | 48 ~ 460V | |
Termination Style | Screw Terminal | |
Package / Case | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿8,747.70000 | ฿8,747.70 |