


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | DPST-NO (2 Form A) | |
Output Type | AC | |
Load Current | 5.2 A | |
Voltage - Input | 110 ~ 230VAC | |
Voltage - Load | 48 ~ 480V | |
Termination Style | Screw Terminal | |
Package / Case | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿15,030.93000 | ฿15,030.93 |