
3RK13080AD000CP0 | |
---|---|
DigiKey Part Number | 3473-3RK13080AD000CP0-ND |
Manufacturer | |
Manufacturer Product Number | 3RK13080AD000CP0 |
Description | ET 200SP. DIRECT ON-LINE ST.. 2. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 20.4 ~ 28.8VDC Supply 9A 48 ~ 500V Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 48 ~ 500V | |
Current - Output | 9A | |
Wattage - Load | 4000 W | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿19,038.83000 | ฿19,038.83 |