
3RT20461AV60 | |
---|---|
DigiKey Part Number | 3473-3RT20461AV60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20461AV60 |
Description | CONTACTOR.AC3:45KW.1NO+1NC.480VA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 95 A 480VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 480VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 95 A | |
Switching Voltage | 1000VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 408 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 50 ms | |
Release Time | 21 ms | |
Coil Power | 322VA | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿36,846.23000 | ฿36,846.23 |