

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CSA, EAC, IECEx, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿8,249.80000 | ฿8,249.80 |
5 | ฿6,837.48000 | ฿34,187.40 |
10 | ฿6,302.66000 | ฿63,026.60 |
50 | ฿5,226.81260 | ฿261,340.63 |