
3RW55362HA06 | |
---|---|
DigiKey Part Number | 3473-3RW55362HA06-ND |
Manufacturer | |
Manufacturer Product Number | 3RW55362HA06 |
Description | 3RW55 690V 171A 24V SPRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 24VAC/DC Supply 171A 200 ~ 690V Load |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 690V | |
Current - Output | 171A | |
Wattage - Load | 200 kW | |
Voltage - Supply | 24VAC/DC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿237,467.10000 | ฿237,467.10 |