
3RW55452HA04 | |
---|---|
cms-digikey-product-number | 3473-3RW55452HA04-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 3RW55452HA04 |
cms-description | 3RW55 480V 315A 24V SPRING |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Soft Start / Stop 24VAC/DC Supply 315A 200 ~ 480V Load |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 480V | |
Current - Output | 315A | |
Wattage - Load | 315000 W | |
Voltage - Supply | 24VAC/DC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | ฿343,609.83000 | ฿343,609.83 |