
3SB29081AD | |
|---|---|
DigiKey Part Number | 3473-3SB29081AD-ND |
Manufacturer | |
Manufacturer Product Number | 3SB29081AD |
Description | INCANDESENT LAMP,WEDGE-BASED,W2X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 30VAC, 30VDC Round with Domed Top Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 30VAC, 30VDC | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Lead Style | Wedge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ฿654.00400 | ฿6,540.04 |

