
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | 3059gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7,847.13000 | ฿7,847.13 |