MFG_3SE52500AC05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE52500AC05

DigiKey Part Number
3473-3SE52500AC05-ND
Manufacturer
Manufacturer Product Number
3SE52500AC05
Description
SWITCH LIMIT HSG OPEN W/OUT SW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
Round (Pin Plunger)
Mounting Type
-
Termination Style
-
Ingress Protection
-
Features
-
Operating Force
2039gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿732.88000฿732.88
Manufacturers Standard Package