
3SU10504BF010AA0 | |
---|---|
DigiKey Part Number | 3473-3SU10504BF010AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10504BF010AA0 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10504BF010AA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,857.08000 | ฿2,857.08 |
10 | ฿2,463.95500 | ฿24,639.55 |
25 | ฿2,322.43720 | ฿58,060.93 |
50 | ฿2,220.56900 | ฿111,028.45 |
100 | ฿2,122.96180 | ฿212,296.18 |