Keylock Switch 2 Position SPST-NO 10A (AC/DC) 500 V AC 500 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU11504BF113BA0

DigiKey Part Number
3473-3SU11504BF113BA0-ND
Manufacturer
Manufacturer Product Number
3SU11504BF113BA0
Description
SWITCH KEYLCK 2POS SPST 10A 500V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST-NO 10A (AC/DC) 500 VAC 500 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
3SU11504BF113BA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
500 V
Voltage Rating - DC
500 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Silver Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Spring Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Features
-
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
49.40mm
Mechanical Life
300,000 Cycles
Electrical Life
10,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿4,771.26000฿4,771.26
Manufacturers Standard Package