
3SU14011BH403AA0 | |
---|---|
DigiKey Part Number | 3473-3SU14011BH403AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14011BH403AA0 |
Description | CONFIG SW LAMP SCKT GRN 24-240V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Lamp Socket Green 24 ~ 240V |
Datasheet | Datasheet |
EDA/CAD Models | 3SU14011BH403AA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lamp Socket | |
Color | Green | |
Voltage | 24 ~ 240V | |
(Select First, Then Apply Filters) Compatible Series | 3SU1 Series | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,051.40000 | ฿2,051.40 |