
3SU14012BF203AA0 | |
---|---|
DigiKey Part Number | 3473-3SU14012BF203AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14012BF203AA0 |
Description | CONFIG SWITCH LAMP SCKT RED 230V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Lamp Socket Red 230V |
Datasheet | Datasheet |
EDA/CAD Models | 3SU14012BF203AA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lamp Socket | |
Color | Red | |
Voltage | 230V | |
(Select First, Then Apply Filters) Compatible Series | 3SU1 Series | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,999.40000 | ฿1,999.40 |