
3SU14012BG201AA0 | |
---|---|
DigiKey Part Number | 3473-3SU14012BG201AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14012BG201AA0 |
Description | CONFIG SW LAMP SOCKET RED 6-24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Lamp Socket Red 6 ~ 24V |
Datasheet | Datasheet |
EDA/CAD Models | 3SU14012BG201AA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lamp Socket | |
Color | Red | |
Voltage | 6 ~ 24V | |
(Select First, Then Apply Filters) Compatible Series | 3SU1 Series | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,218.78000 | ฿2,218.78 |