
3SU19000GB100AA0 | |
---|---|
DigiKey Part Number | 3473-3SU19000GB100AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU19000GB100AA0 |
Description | RJ45 CONNECTION |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Backshell | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,898.98000 | ฿1,898.98 |