3TC52140BP0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ฿115,711.05000
Datasheet
3TC52140BP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3TC52140BP0

DigiKey Part Number
3473-3TC52140BP0-ND
Manufacturer
Manufacturer Product Number
3TC52140BP0
Description
CONTACTOR SIZE 8 2-POLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 220 A 277VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
277VAC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
220 A
Switching Voltage
750VDC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 55°C
Must Operate Voltage
221.6 VAC
Must Release Voltage
-
Contact Material
-
Coil Power
730VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿133,314.03000฿133,314.03
Manufacturers Standard Package