cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3TF68440CF7

DigiKey Part Number
3473-3TF68440CF7-ND
Manufacturer
Manufacturer Product Number
3TF68440CF7
Description
CONTACTOR VAC S14 630A 110-132VA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 700 A 110 ~ 132VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
3TF68440CF7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
110 ~ 132VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
700 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 55°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
120 ms
Release Time
100 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿579,764.25000฿579,764.25
Manufacturers Standard Package