
3TF68448CF7 | |
---|---|
DigiKey Part Number | 3473-3TF68448CF7-ND |
Manufacturer | |
Manufacturer Product Number | 3TF68448CF7 |
Description | CONTACTOR SIZE 14, 3-POLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 450 A 110 ~ 132VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3TF68448CF7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 132VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 450 A | |
Switching Voltage | 1000VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 120 ms | |
Release Time | 100 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿617,570.85000 | ฿617,570.85 |