3UG48512AA40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3UG48512AA40

DigiKey Part Number
3473-3UG48512AA40-ND
Manufacturer
Manufacturer Product Number
3UG48512AA40
Description
MON. RELAY, IO-LINK, SPEED, 1CO,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Speed Monitoring 24VDC
Datasheet
 Datasheet
EDA/CAD Models
3UG48512AA40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Speed Monitoring
Trip Status
Energized High/Low
Trip Range
50 ~ 60Hz
Delay Time
0 Sec ~ 999.9 Sec
Voltage - Supply
24VDC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
3A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿15,619.50000฿15,619.50
Manufacturers Standard Package