
3UG58161AA40 | |
---|---|
DigiKey Part Number | 3473-3UG58161AA40-ND |
Manufacturer | |
Manufacturer Product Number | 3UG58161AA40 |
Description | NETZUEBERWACHUNG AC 90..690V,2W, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frequency, Phase Loss, Phase Sequence, Voltage Asymmetry, Voltage Sensing AC 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Frequency, Phase Loss, Phase Sequence, Voltage Asymmetry, Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 90 ~ 690V AC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 24VDC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 3A @ 400VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿15,985.13000 | ฿15,985.13 |