
3VA53407EF410AA0 | |
---|---|
DigiKey Part Number | 3473-3VA53407EF410AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA53407EF410AA0 |
Description | BRKR 3VA53 4P 400A 100KA ATAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 400A 690 V AC 600 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 690 V | |
Voltage Rating - DC | 600 V | |
Actuator Type | Lever | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, RCM, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿281,122.40000 | ฿281,122.40 |