

5SJ41307HG42 | |
---|---|
DigiKey Part Number | 3473-5SJ41307HG42-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ41307HG42 |
Description | MCB 5SJ4 1P 277V 30A 10K C-TRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 30A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ41307HG42 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL489, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,891.18000 | ฿1,891.18 |
5 | ฿1,568.71000 | ฿7,843.55 |
10 | ฿1,446.93300 | ฿14,469.33 |
50 | ฿1,197.72900 | ฿59,886.45 |
100 | ฿1,103.20280 | ฿110,320.28 |
250 | ฿1,035.12500 | ฿258,781.25 |