
6AG11283KB064AX1 | |
---|---|
DigiKey Part Number | 3473-6AG11283KB064AX1-ND |
Manufacturer | |
Manufacturer Product Number | 6AG11283KB064AX1 |
Description | SIPLUS HMI MTP1000 UNIFIED COMFO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 10.1" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP69 - Dust Tight, Waterproof | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿218,915.45000 | ฿218,915.45 |