
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Operator Panel | |
Size - Display | - | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant; NEMA 4, 4X, 12 | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿196,735.18000 | ฿196,735.18 |