
6AG40122BA100AX0 | |
---|---|
DigiKey Part Number | 3473-6AG40122BA100AX0-ND |
Manufacturer | |
Manufacturer Product Number | 6AG40122BA100AX0 |
Description | SIMATIC IPC347G (RACK PC. 19". 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack PC Intel® Core™ i5-6500 3.6GHz, 4 Core Supports SATA DDR4 (32GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rack PC | |
Core Processor | Intel® Core™ i5-6500 3.6GHz, 4 Core | |
Storage | Supports SATA | |
Memory | DDR4 (32GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | PCI, PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | Rack Mount | |
Operating Temperature | 5°C ~ 40°C | |
Ingress Protection | IP20 | |
Operating System | Supports Windows 10 | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿109,124.60000 | ฿109,124.60 |