6AV21448GC200AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6AV21448GC200AA0

6AV21448GC200AA0

DigiKey Part Number
3473-6AV21448GC200AA0-ND
Manufacturer
Manufacturer Product Number
6AV21448GC200AA0
Description
SIMATIC HMI TP700 COMFORT INOX P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 7.0" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
7.0"
Display Type
Color
Case Color
Gray
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Voltage - Supply
19.2 ~ 28.8VDC
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿105,848.60000฿105,848.60
Manufacturers Standard Package