
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Protective Sheet | |
For Use With/Related Products | KTP600, OP 177B, TP 177A, TP 177B, TP 177micro | |
Specifications | Fits 6" Screen | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿6,105.45000 | ฿6,105.45 |