MFG_6ES71326FD000BB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_6ES71326FD000BB1

6ES71326FD000BB1

DigiKey Part Number
3473-6ES71326FD000BB1-ND
Manufacturer
Manufacturer Product Number
6ES71326FD000BB1
Description
OUTPUT MODULE 4 DIG 20.4-264V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 20.4 ~ 264VAC
Datasheet
 Datasheet
EDA/CAD Models
6ES71326FD000BB1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Output Module
For Use With/Related Products
SIMATIC ET 200SP
Number of Inputs and Type
-
Number of Outputs and Type
4 - Digital
Voltage - Supply
20.4 ~ 264VAC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-30°C ~ 60°C
Ingress Protection
IP20
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿9,760.73000฿9,760.73
Manufacturers Standard Package