MFG_6ES71336CV151AM0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_6ES71336CV151AM0

6ES71336CV201AM0

DigiKey Part Number
3473-6ES71336CV201AM0-ND
Manufacturer
Manufacturer Product Number
6ES71336CV201AM0
Description
SIMATIC ET 200SP, 5 BU-COVER, 20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Link Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
6ES71336CV201AM0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Link Module
For Use With/Related Products
SIMATIC ET 200SP
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-40°C ~ 70°C
Ingress Protection
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿2,345.85000฿2,345.85
Manufacturers Standard Package