
6GK52013BH002BA3 | |
---|---|
DigiKey Part Number | 3473-6GK52013BH002BA3-ND |
Manufacturer | |
Manufacturer Product Number | 6GK52013BH002BA3 |
Description | SIMATIC NET,SCALANCE X201-3PIRT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 4 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 6GK52013BH002BA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 4 | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 3 | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, SC | |
Voltage - Input | 18V ~ 32V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -25°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿63,903.13000 | ฿63,903.13 |