
6GK52160HA002TS6 | |
---|---|
DigiKey Part Number | 3473-6GK52160HA002TS6-ND |
Manufacturer | |
Manufacturer Product Number | 6GK52160HA002TS6 |
Description | SCALANCE XP216 (ETHERNET/IP) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 16 Ports IP65 |
Datasheet | Datasheet |
EDA/CAD Models | 6GK52160HA002TS6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 16 | |
Copper Ports | - | |
Copper Type | - | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | M12 | |
Voltage - Input | 19.2V ~ 28.8V | |
Ingress Protection | IP65 | |
Mounting Type | Wall Mount | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿87,932.65000 | ฿87,932.65 |