
6SL32202YE621CF0 | |
---|---|
DigiKey Part Number | 3473-6SL32202YE621CF0-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32202YE621CF0 |
Description | G120X IP20 380...480V 450KW FSJ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 400 ~ 480V 1.10kA 450000 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Voltage - Load | 400 ~ 480V | |
Current - Output | 1.10kA | |
Wattage - Load | 450000 W | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | - | |
Features | - | |
Operating Temperature | 0°C ~ 45°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,498,349.13000 | ฿1,498,349.13 |