
6SL32203YC241UP0 | |
---|---|
DigiKey Part Number | 3473-6SL32203YC241UP0-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32203YC241UP0 |
Description | G120X IP20 200...240V 7.5KW FSC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 200 ~ 240V 37.8A 7500 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Voltage - Load | 200 ~ 240V | |
Current - Output | 37.8A | |
Wattage - Load | 7500 W | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | - | |
Features | - | |
Operating Temperature | -20°C ~ 45°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿60,999.25000 | ฿60,999.25 |