MFG_6XV18702F
cms-photo-disclaimer

6XV18702F

cms-digikey-product-number
3473-6XV18702F-ND
cms-manufacturer
cms-manufacturer-product-number
6XV18702F
cms-description
CABLE 4COND 22AWG GREEN
cms-standard-lead-time
4 Weeks
cms-customer-reference
cms-detailed-description
4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Foil, Braid
Length
-
Jacket Color
Green
Ratings
-
Features
-
Voltage
80 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 90
cms-incoming-leadtime-link
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
cms-all-prices-in-currency
Box
cms-quantitycms-unit-pricecms-ext-price
1฿557.70000฿557.70
10฿504.95300฿5,049.53
25฿485.42000฿12,135.50
50฿471.13300฿23,556.65
cms-manufacturer-standard-package