
8WD42205BD | |
---|---|
DigiKey Part Number | 3473-8WD42205BD-ND |
Manufacturer | |
Manufacturer Product Number | 8WD42205BD |
Description | SIGNAL COLUMN,24V,50MM,LED,YELLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Yellow LED |
EDA/CAD Models | 8WD42205BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Yellow | |
Function - Lighting | Flashing | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿11,963.58000 | ฿11,963.58 |