
8WD43080DF | |
---|---|
DigiKey Part Number | 3473-8WD43080DF-ND |
Manufacturer | |
Manufacturer Product Number | 8WD43080DF |
Description | SIGNAL COLUMN,.5" NPT ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Adapter |
EDA/CAD Models | 8WD43080DF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounting Adapter | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,502.20000 | ฿3,502.20 |