
8WD44080AD | |
---|---|
DigiKey Part Number | 3473-8WD44080AD-ND |
Manufacturer | |
Manufacturer Product Number | 8WD44080AD |
Description | SIG.COL.CONN.ELEM.W/PIPE-COVER L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Connection Base with End Cover Spring Terminal |
EDA/CAD Models | 8WD44080AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Connection Base with End Cover | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | Spring Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5,767.78000 | ฿5,767.78 |