cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZX:RT314524

DigiKey Part Number
3473-LZX:RT314524-ND
Manufacturer
Manufacturer Product Number
LZX:RT314524
Description
PLUG-IN RELAY. 1 CO CONTACT.
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC - Max
Load - Max Switching
750VA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
21.6 VAC
Must Release Voltage
-
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, EAC, UKCA, UR, VDE
Relay Type
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿1,195.68000฿1,195.68
Manufacturers Standard Package