MFR Recommended
MFR Recommended



SM668PEB-ACS | |
|---|---|
DigiKey Part Number | SM668PEB-ACS-ND |
Manufacturer | |
Manufacturer Product Number | SM668PEB-ACS |
Description | IC FLASH 256GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | Memory IC 256Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC | |
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |



