

ALPHA17/2.5M/SMAM/S/S/20 | |
---|---|
DigiKey Part Number | ALPHA17/2.5M/SMAM/S/S/20-ND |
Manufacturer | |
Manufacturer Product Number | ALPHA17/2.5M/SMAM/S/S/20 |
Description | 433MHZ ISM FLAT BLADE ANTENNA 2. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Blade SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | - | |
Antenna Type | Blade | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.15dBi | |
Power - Max | 60 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | ISM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿506.35000 | ฿506.35 |
10 | ฿353.60000 | ฿3,536.00 |
25 | ฿313.80720 | ฿7,845.18 |
100 | ฿268.82700 | ฿26,882.70 |
250 | ฿268.53060 | ฿67,132.65 |