
ASMGA015XA113S11 | |
---|---|
DigiKey Part Number | 1679-ASMGA015XA113S11-ND |
Manufacturer | |
Manufacturer Product Number | ASMGA015XA113S11 |
Description | COAX CBL SMA TO MHF4 5.9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to I-PEX MHF4 1.13mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to I-PEX MHF4 | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿341.58000 | ฿341.58 |
10 | ฿290.32300 | ฿2,903.23 |
25 | ฿272.11600 | ฿6,802.90 |
50 | ฿259.12900 | ฿12,956.45 |
100 | ฿246.75950 | ฿24,675.95 |
250 | ฿231.31940 | ฿57,829.85 |
500 | ฿225.87500 | ฿112,937.50 |