Delta 6A, Delta 6B, Delta 6C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Delta 6A, Delta 6B, Delta 6C Series

DELTA6C/X/SMAM/S/S/11

DigiKey Part Number
DELTA6C/X/SMAM/S/S/11-ND
Manufacturer
Manufacturer Product Number
DELTA6C/X/SMAM/S/S/11
Description
RF ANT 2.4GHZ/5.8GHZ WHIP TILT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.8GHz
Frequency Range
-
Antenna Type
Whip, Tilt
Number of Bands
2
VSWR
2
Return Loss
-
Gain
4.3dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
7.717" (196.00mm)
Applications
Bluetooth, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿444.93000฿444.93
10฿352.72300฿3,527.23
25฿329.65400฿8,241.35
100฿304.30080฿30,430.08
250฿302.65560฿75,663.90
Manufacturers Standard Package