

ECHO41/0.1M/IPEX/S/S/17 | |
---|---|
DigiKey Part Number | 1679-ECHO41/0.1M/IPEX/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | ECHO41/0.1M/IPEX/S/S/17 |
Description | 2G/3G/4G EMBEDDED SMALL FPC ANTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, GSM, LTE, UMTS Flat Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 825MHz, 1.94GHz, 2.6GHz | |
Frequency Range | 690MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2.7 | |
Return Loss | - | |
Gain | 2.7dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.012" (0.30mm) | |
Applications | 2G, 3G, 4G, GSM, LTE, UMTS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿423.48000 | ฿423.48 |
10 | ฿292.40300 | ฿2,924.03 |
25 | ฿258.23200 | ฿6,455.80 |
100 | ฿219.60250 | ฿21,960.25 |
250 | ฿212.06252 | ฿53,015.63 |