

MIKE3A/5M/SMAM/S/S/17 | |
---|---|
DigiKey Part Number | MIKE3A/5M/SMAM/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | MIKE3A/5M/SMAM/S/S/17 |
Description | RF ANT 1.575GHZ MOD SMA MALE ADH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 28dB | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive, Magnetic | |
Height (Max) | 0.669" (17.00mm) | |
Applications | GPS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ฿453.66800 | ฿4,536.68 |