

OSCAR1A/10M/SMAM/S/S/31 | |
|---|---|
DigiKey Part Number | OSCAR1A/10M/SMAM/S/S/31-ND |
Manufacturer | |
Manufacturer Product Number | OSCAR1A/10M/SMAM/S/S/31 |
Description | RF ANT 850/900MHZ WHIP FME BRK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, GPRS, GSM, LoRa, LTE, NB-IOT, UMTS Whip, Straight SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 5 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 8.071" (205.00mm) | |
Applications | 3G, 4G, 5G, GPRS, GSM, LoRa, LTE, NB-IOT, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,675.38000 | ฿1,675.38 |
| 10 | ฿1,376.53800 | ฿13,765.38 |
| 25 | ฿1,301.93720 | ฿32,548.43 |
| 100 | ฿1,219.95900 | ฿121,995.90 |
| 250 | ฿1,180.88492 | ฿295,221.23 |

